Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, ATUM Series

RS Stock No.: 316-1552Brand: TE ConnectivityManufacturers Part No.: ATUM-3/1-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

ATUM

Country of Origin

Czech Republic

Product details

ATUM - Moisture Proof Sleeving 3:1 or 4:1

The ATUM range of heat shrink tubing has been specifically designed to provide environmental sealing and protection in a wide variety of electrical applications and is suitable for both commercial and military use. The tubing has an internal adhesive lining that when heated forms a moisture proof seal that bonds to a wide variety of materials. The high expansion ratio makes it possible to repair most damaged cables without the need to remove any connectors.

Features and Benefits

• Provides excellent environmental sealing for electrical components, wire splices, cable jackets and harness breakouts
• High strength bonding – the adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers and metals
• Medium walled for increased mechanical protection
• Flame retardant jacket
• Polyolefin material – commonly used insulating material, flexible and durable
• Heat shrink ratio of 3:1 or 4:1 meaning when heated the tubing shrinks to either one third or one quarter of its original diameter
• Standard black in colour
• Operating temperature range of -55 to +110 °C
• Minimum shrink temperature: +80 °C
• Supplied in lengths of 1.2m

What does a heat shrink ratio of 3:1 or 4:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
A ratio of 4:1 means when the tube is heated it shrinks to one quarter of its original diameter. The original tubing size is four times larger than its shrunken form.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

AMS-DTL - 2305 3-4 (black only) UL 224 600V File (E85381)

Stock information temporarily unavailable.

€ 10.31

€ 10.31 Each (ex VAT)

€ 12.27

€ 12.27 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, ATUM Series

€ 10.31

€ 10.31 Each (ex VAT)

€ 12.27

€ 12.27 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, ATUM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 10.31
15 - 49€ 9.95
50+€ 9.53

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

ATUM

Country of Origin

Czech Republic

Product details

ATUM - Moisture Proof Sleeving 3:1 or 4:1

The ATUM range of heat shrink tubing has been specifically designed to provide environmental sealing and protection in a wide variety of electrical applications and is suitable for both commercial and military use. The tubing has an internal adhesive lining that when heated forms a moisture proof seal that bonds to a wide variety of materials. The high expansion ratio makes it possible to repair most damaged cables without the need to remove any connectors.

Features and Benefits

• Provides excellent environmental sealing for electrical components, wire splices, cable jackets and harness breakouts
• High strength bonding – the adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers and metals
• Medium walled for increased mechanical protection
• Flame retardant jacket
• Polyolefin material – commonly used insulating material, flexible and durable
• Heat shrink ratio of 3:1 or 4:1 meaning when heated the tubing shrinks to either one third or one quarter of its original diameter
• Standard black in colour
• Operating temperature range of -55 to +110 °C
• Minimum shrink temperature: +80 °C
• Supplied in lengths of 1.2m

What does a heat shrink ratio of 3:1 or 4:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
A ratio of 4:1 means when the tube is heated it shrinks to one quarter of its original diameter. The original tubing size is four times larger than its shrunken form.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

AMS-DTL - 2305 3-4 (black only) UL 224 600V File (E85381)