Technical Document
Specifications
Brand
TE ConnectivityResistance
220Ω
Power Rating
2W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-1300 → +300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Product details
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.
€ 21.15
€ 4.23 Each (In a Pack of 5) (ex VAT)
€ 25.17
€ 5.034 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 21.15
€ 4.23 Each (In a Pack of 5) (ex VAT)
€ 25.17
€ 5.034 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 4.23 | € 21.15 |
100 - 245 | € 3.03 | € 15.15 |
250 - 495 | € 2.85 | € 14.25 |
500 - 1245 | € 2.66 | € 13.30 |
1250+ | € 2.48 | € 12.40 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
220Ω
Power Rating
2W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-1300 → +300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Product details
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.