E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity CES Series Black Plastic Cable Gland, PG13.5 Thread, 6.4mm Min, 19.1mm Max, IP68

RS Stock No.: 228-8735Brand: TE ConnectivityManufacturers Part No.: CES-2
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

PG13.5

Maximum Cable Diameter

19.1mm

Minimum Cable Diameter

6.4mm

Material

Plastic

Colour

Black

Series

CES

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-55°C

Standards Met

RoHS Compliant

Operating Temperature Range

-55 → +90 °C

Product details

TE Heat Shrink Single and Multi Entry Cable Enty Seals

The TE Connectivity CES range of heat shrink seals are designed for use with thin wall panels.

Features and Benefits

Each seal consists of a black three part assembly; a rigid plastic nut, an O-Ring and the heat shrinkable moulded area
Flame retardant material
Operating temperature range -55 to 90°C
Minimum recovery temperature 120°C
Water and fume tight seal
Adhesive lined

Stock information temporarily unavailable.

P.O.A.

TE Connectivity CES Series Black Plastic Cable Gland, PG13.5 Thread, 6.4mm Min, 19.1mm Max, IP68

P.O.A.

TE Connectivity CES Series Black Plastic Cable Gland, PG13.5 Thread, 6.4mm Min, 19.1mm Max, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

PG13.5

Maximum Cable Diameter

19.1mm

Minimum Cable Diameter

6.4mm

Material

Plastic

Colour

Black

Series

CES

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-55°C

Standards Met

RoHS Compliant

Operating Temperature Range

-55 → +90 °C

Product details

TE Heat Shrink Single and Multi Entry Cable Enty Seals

The TE Connectivity CES range of heat shrink seals are designed for use with thin wall panels.

Features and Benefits

Each seal consists of a black three part assembly; a rigid plastic nut, an O-Ring and the heat shrinkable moulded area
Flame retardant material
Operating temperature range -55 to 90°C
Minimum recovery temperature 120°C
Water and fume tight seal
Adhesive lined