Technical Document
Specifications
Brand
TE ConnectivityThread Size
1-3/8-12 UNF
Maximum Cable Diameter
15.2mm
Minimum Cable Diameter
4.3mm
Material
Modified Polyolefin
Colour
Black
Series
CES Series
Locknut Included
Yes
Stock information temporarily unavailable.
€ 1,046.70
€ 104.67 Each (In a Bag of 10) (ex VAT)
€ 1,245.57
€ 124.557 Each (In a Bag of 10) (inc. VAT)
TE Connectivity CES Series Series Black Modified Polyolefin Cable Gland Locknut, 1-3/8-12 UNF Thread, 4.3mm min.,
10
€ 1,046.70
€ 104.67 Each (In a Bag of 10) (ex VAT)
€ 1,245.57
€ 124.557 Each (In a Bag of 10) (inc. VAT)
TE Connectivity CES Series Series Black Modified Polyolefin Cable Gland Locknut, 1-3/8-12 UNF Thread, 4.3mm min.,
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityThread Size
1-3/8-12 UNF
Maximum Cable Diameter
15.2mm
Minimum Cable Diameter
4.3mm
Material
Modified Polyolefin
Colour
Black
Series
CES Series
Locknut Included
Yes