Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
4G (LTE), WiFi
Frequency Range
698 → 960 MHz, 1350 → 1550 MHz, 1690 → 4000 MHz
Connector Type
Type N Female
Antenna Physical Form
Plate
Antenna Mounting Type
Ceiling
Internal/External
Internal
Gain
3.2 dBi → 5.2dBi
Series
CFD69383P1
Lead Length
0.3m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Malaysia
€ 147.22
€ 147.22 Each (ex VAT)
€ 175.19
€ 175.19 Each (inc. VAT)
1
€ 147.22
€ 147.22 Each (ex VAT)
€ 175.19
€ 175.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
4G (LTE), WiFi
Frequency Range
698 → 960 MHz, 1350 → 1550 MHz, 1690 → 4000 MHz
Connector Type
Type N Female
Antenna Physical Form
Plate
Antenna Mounting Type
Ceiling
Internal/External
Internal
Gain
3.2 dBi → 5.2dBi
Series
CFD69383P1
Lead Length
0.3m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Malaysia