E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity CFD69383P1-B30NF Plate Multiband Antenna with Type N Female Connector, 4G (LTE), WiFi

RS Stock No.: 210-7147Brand: TE ConnectivityManufacturers Part No.: CFD69383P1-B30NF
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

4G (LTE), WiFi

Frequency Range

698 → 4000 MHz

Connector Type

Type N Female

Antenna Physical Form

Plate

Antenna Mounting Type

Ceiling

Internal/External

Internal

Gain

5.4dBi

Series

CFD69383P1

Lead Length

0.3m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 137.28

€ 137.28 Each (ex VAT)

€ 163.36

€ 163.36 Each (inc. VAT)

TE Connectivity CFD69383P1-B30NF Plate Multiband Antenna with Type N Female Connector, 4G (LTE), WiFi

€ 137.28

€ 137.28 Each (ex VAT)

€ 163.36

€ 163.36 Each (inc. VAT)

TE Connectivity CFD69383P1-B30NF Plate Multiband Antenna with Type N Female Connector, 4G (LTE), WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

4G (LTE), WiFi

Frequency Range

698 → 4000 MHz

Connector Type

Type N Female

Antenna Physical Form

Plate

Antenna Mounting Type

Ceiling

Internal/External

Internal

Gain

5.4dBi

Series

CFD69383P1

Lead Length

0.3m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Malaysia