E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 1kΩ Carbon Film Carbon Film Fixed Resistor 1W ±5% CFR100J1K0

RS Stock No.: 131-839Brand: TE ConnectivityManufacturers Part No.: CFR100J1K0
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

1kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
€ 0.309Each (In a Pack of 10) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
€ 0.036Each (In a Pack of 2000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 1kΩ Carbon Film Carbon Film Fixed Resistor 1W ±5% CFR100J1K0
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 1kΩ Carbon Film Carbon Film Fixed Resistor 1W ±5% CFR100J1K0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
€ 0.309Each (In a Pack of 10) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
€ 0.036Each (In a Pack of 2000) (ex VAT)

Technical Document

Specifications

Resistance

1kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
€ 0.309Each (In a Pack of 10) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
€ 0.036Each (In a Pack of 2000) (ex VAT)