TE Connectivity 2.2kΩ Carbon Film Resistor 2W ±5% CFR200J2K2

RS Stock No.: 135-364Brand: TE ConnectivityManufacturers Part No.: CFR200J2K2
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

2.2kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

2W CFR200 Series, Axial

CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
€ 0.369Each (In a Pack of 10) (ex VAT)
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
€ 0.06Each (In a Pack of 2000) (ex VAT)
Stock information temporarily unavailable.

€ 2.90

€ 0.29 Each (In a Pack of 10) (ex VAT)

€ 3.45

€ 0.345 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 2.2kΩ Carbon Film Resistor 2W ±5% CFR200J2K2
Select packaging type

€ 2.90

€ 0.29 Each (In a Pack of 10) (ex VAT)

€ 3.45

€ 0.345 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 2.2kΩ Carbon Film Resistor 2W ±5% CFR200J2K2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.29€ 2.90
100 - 240€ 0.13€ 1.30
250 - 490€ 0.10€ 1.00
500 - 990€ 0.10€ 1.00
1000+€ 0.10€ 1.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
€ 0.369Each (In a Pack of 10) (ex VAT)
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
€ 0.06Each (In a Pack of 2000) (ex VAT)

Technical Document

Specifications

Resistance

2.2kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

2W CFR200 Series, Axial

CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
€ 0.369Each (In a Pack of 10) (ex VAT)
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
€ 0.06Each (In a Pack of 2000) (ex VAT)