TE Connectivity 47Ω Carbon Film Resistor 2W ±5% CFR200J47R

RS Stock No.: 131-637Brand: TE ConnectivityManufacturers Part No.: CFR200J47R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

47Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

2W CFR200 Series, Axial

CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RES HYSTAB 2W 47 OHM
P.O.A.Each (ex VAT)
RS PRO 47Ω Carbon Film Resistor 2W ±5%
€ 0.369Each (In a Pack of 10) (ex VAT)
RS PRO 47Ω Carbon Film Resistor 2W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)
Stock information temporarily unavailable.

€ 2.30

€ 0.23 Each (In a Pack of 10) (ex VAT)

€ 2.74

€ 0.274 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 47Ω Carbon Film Resistor 2W ±5% CFR200J47R
Select packaging type

€ 2.30

€ 0.23 Each (In a Pack of 10) (ex VAT)

€ 2.74

€ 0.274 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 47Ω Carbon Film Resistor 2W ±5% CFR200J47R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RES HYSTAB 2W 47 OHM
P.O.A.Each (ex VAT)
RS PRO 47Ω Carbon Film Resistor 2W ±5%
€ 0.369Each (In a Pack of 10) (ex VAT)
RS PRO 47Ω Carbon Film Resistor 2W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)

Technical Document

Specifications

Resistance

47Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

2W CFR200 Series, Axial

CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RES HYSTAB 2W 47 OHM
P.O.A.Each (ex VAT)
RS PRO 47Ω Carbon Film Resistor 2W ±5%
€ 0.369Each (In a Pack of 10) (ex VAT)
RS PRO 47Ω Carbon Film Resistor 2W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)