Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 120Ω Carbon Film Carbon Film Fixed Resistor 0.33W ±5% CFR25J120R

RS Stock No.: 131-148Brand: TE ConnectivityManufacturers Part No.: CFR25J120R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

120Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
€ 0.274Each (In a Pack of 10) (ex VAT)
RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 120Ω Carbon Film Carbon Film Fixed Resistor 0.33W ±5% CFR25J120R
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 120Ω Carbon Film Carbon Film Fixed Resistor 0.33W ±5% CFR25J120R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
€ 0.274Each (In a Pack of 10) (ex VAT)
RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Resistance

120Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
€ 0.274Each (In a Pack of 10) (ex VAT)
RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)