Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity 820Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J820R

RS Stock No.: 131-249Brand: TE ConnectivityManufacturers Part No.: CFR25J820R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

820Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 820Ω Carbon Film Resistor 0.25W ±5%
€ 0.214Each (In a Pack of 10) (ex VAT)
RS PRO 820Ω Carbon Film Resistor 0.25W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 820Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J820R
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 820Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J820R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 820Ω Carbon Film Resistor 0.25W ±5%
€ 0.214Each (In a Pack of 10) (ex VAT)
RS PRO 820Ω Carbon Film Resistor 0.25W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Resistance

820Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 820Ω Carbon Film Resistor 0.25W ±5%
€ 0.214Each (In a Pack of 10) (ex VAT)
RS PRO 820Ω Carbon Film Resistor 0.25W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)