E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 56Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J56R

RS Stock No.: 132-191Brand: TE ConnectivityManufacturers Part No.: CFR50J56R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

56Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 56Ω Carbon Composition Resistor 0.5W ±5% RCC050 56R J
€ 0.464Each (In a Pack of 25) (ex VAT)
RS PRO 56Ω Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 56Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J56R
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 56Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J56R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 56Ω Carbon Composition Resistor 0.5W ±5% RCC050 56R J
€ 0.464Each (In a Pack of 25) (ex VAT)
RS PRO 56Ω Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Resistance

56Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 56Ω Carbon Composition Resistor 0.5W ±5% RCC050 56R J
€ 0.464Each (In a Pack of 25) (ex VAT)
RS PRO 56Ω Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)