Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cable Labels
Label Quantity
250
Background Colour
Yellow
Series
CM-SCE
Material
Polyolefin
Country of Origin
United Kingdom
Product details
Tie-on Cable Markers CM-SCE Series
Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.
Features and Benefits
Flame retardant
Solvent, fluid, abrasion and lubricant resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using dot matrix technology
€ 245.97
€ 245.97 1 Box of 250 (ex VAT)
€ 292.70
€ 292.70 1 Box of 250 (inc. VAT)
1
€ 245.97
€ 245.97 1 Box of 250 (ex VAT)
€ 292.70
€ 292.70 1 Box of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 245.97 |
15 - 49 | € 237.28 |
50+ | € 228.19 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cable Labels
Label Quantity
250
Background Colour
Yellow
Series
CM-SCE
Material
Polyolefin
Country of Origin
United Kingdom
Product details
Tie-on Cable Markers CM-SCE Series
Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.
Features and Benefits
Flame retardant
Solvent, fluid, abrasion and lubricant resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using dot matrix technology