E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 30kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B30KE

RS Stock No.: 666-1484PBrand: TE ConnectivityManufacturers Part No.: CPF0402B30KE
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

30kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

CPF Series 10R - 200K E24 values

TC’s of 15,25 and 50ppm
Suitable for all applications where close accuracy and stability are essential
Applications in measurement, telemetry and for sensing circuits in Communications; Industrial Controls; Instrumentation; Medical

Surface Mount - 0402 - CPF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TE Connectivity 30kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B30KE
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TE Connectivity 30kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B30KE
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

30kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

CPF Series 10R - 200K E24 values

TC’s of 15,25 and 50ppm
Suitable for all applications where close accuracy and stability are essential
Applications in measurement, telemetry and for sensing circuits in Communications; Industrial Controls; Instrumentation; Medical

Surface Mount - 0402 - CPF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in