Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, CRG-0402-F Thick Film, SMT 63 Resistor Kit, with 100 pieces, 0 Ω → 1MΩ

RS Stock No.: 504-6376Brand: TE ConnectivityManufacturers Part No.: CRG0402F KIT
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

63

Resistance Range

0 Ω → 1MΩ

Technology

Thick Film

Series

CRG-0402-F

Number of Pieces

100

Resistance Tolerance

±1%

Maximum Power Rating

0.063W

Country of Origin

Thailand

Product details

Thick Film Lab Kits - 0402/0603/0805/1206

From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.

Features and Benefits

- High power to size ratio
- Cost effective
- Short lead structure and low capacitance
- Suited to many applications
- MSL Level 2

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, CRG-0402-F Thick Film, SMT 63 Resistor Kit, with 100 pieces, 0 Ω → 1MΩ

P.O.A.

TE Connectivity, CRG-0402-F Thick Film, SMT 63 Resistor Kit, with 100 pieces, 0 Ω → 1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

63

Resistance Range

0 Ω → 1MΩ

Technology

Thick Film

Series

CRG-0402-F

Number of Pieces

100

Resistance Tolerance

±1%

Maximum Power Rating

0.063W

Country of Origin

Thailand

Product details

Thick Film Lab Kits - 0402/0603/0805/1206

From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.

Features and Benefits

- High power to size ratio
- Cost effective
- Short lead structure and low capacitance
- Suited to many applications
- MSL Level 2