Technical Document
Specifications
Brand
TE ConnectivityResistance
1.5kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
CRG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity CRG1206 SMD Resistor
TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
Terminal finish: Matte Sn
Moisture sensitivity level: Level 2
Working to an operating temperature of -55°C to +125 °C
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 1206 pack size?
The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm
€ 150.00
€ 0.03 Each (On a Reel of 5000) (ex VAT)
€ 178.50
€ 0.036 Each (On a Reel of 5000) (inc. VAT)
5000
€ 150.00
€ 0.03 Each (On a Reel of 5000) (ex VAT)
€ 178.50
€ 0.036 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
| quantity | Unit price | Per Reel |
|---|---|---|
| 5000 - 10000 | € 0.03 | € 150.00 |
| 15000+ | € 0.03 | € 150.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.5kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
CRG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity CRG1206 SMD Resistor
TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
Terminal finish: Matte Sn
Moisture sensitivity level: Level 2
Working to an operating temperature of -55°C to +125 °C
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 1206 pack size?
The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm


