Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity CRGH 22Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W

RS Stock No.: 807-5740Brand: TE ConnectivityManufacturers Part No.: CRGH0805J22R
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

22Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.00

€ 0.03 Each (In a Bag of 100) (ex VAT)

€ 3.57

€ 0.036 Each (In a Bag of 100) (inc. VAT)

TE Connectivity CRGH 22Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W

€ 3.00

€ 0.03 Each (In a Bag of 100) (ex VAT)

€ 3.57

€ 0.036 Each (In a Bag of 100) (inc. VAT)

TE Connectivity CRGH 22Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

22Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more