Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Solder Sleeve 32mm Length

RS Stock No.: 508-886Brand: TE ConnectivityManufacturers Part No.: CWT-6
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

3.3mm

Maximum Cable Diameter

6mm

Sleeve Length

32mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Solder Sleeve 32mm Length

P.O.A.

TE Connectivity Solder Sleeve 32mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

3.3mm

Maximum Cable Diameter

6mm

Sleeve Length

32mm

Country of Origin

Mexico