E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Green Polyethylene Solder Sleeve 35.5mm Length

RS Stock No.: 510-008Brand: TE ConnectivityManufacturers Part No.: CWT-9-W122-5
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

8.7mm

Sleeve Length

35.5mm

Material

Polyethylene

Colour

Green

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Green Polyethylene Solder Sleeve 35.5mm Length

P.O.A.

TE Connectivity Green Polyethylene Solder Sleeve 35.5mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

8.7mm

Sleeve Length

35.5mm

Material

Polyethylene

Colour

Green

Country of Origin

Mexico