E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.7 → 8.7mm Cable Diameter

RS Stock No.: 180-8350Brand: TE ConnectivityManufacturers Part No.: CWT3809
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

3.7mm

Maximum Cable Diameter

8.7mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

CWT

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

CWT 38 braided cable terminals

These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.7 → 8.7mm Cable Diameter

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.7 → 8.7mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

3.7mm

Maximum Cable Diameter

8.7mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

CWT

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

CWT 38 braided cable terminals

These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.