E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Heat Shrink Tubing, Green/Yellow 8mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series

RS Stock No.: 342-7234Brand: TE ConnectivityManufacturers Part No.: DCPT-8/4-45-1.5M
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

8mm

Colour

Green/Yellow

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.5m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

DCPT

Country of Origin

United Kingdom

Product details

DCPT Heatshrink Tubing 2:1

Used to identify ’ground’ on wires and in cables and to jacket and insulate light-duty harnesses
Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing
Length 1.5m
Temperature rating -55 to +135°C

Approvals

UL file E35586, CSA - LR31929.

Standards

VG 95343 Pt 5 Type A

Stock information temporarily unavailable.

€ 19.66

€ 19.66 Each (ex VAT)

€ 23.40

€ 23.40 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Green/Yellow 8mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series

€ 19.66

€ 19.66 Each (ex VAT)

€ 23.40

€ 23.40 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Green/Yellow 8mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 19.66
15 - 49€ 18.95
50+€ 18.14

Technical Document

Specifications

Sleeve Diameter

8mm

Colour

Green/Yellow

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.5m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

DCPT

Country of Origin

United Kingdom

Product details

DCPT Heatshrink Tubing 2:1

Used to identify ’ground’ on wires and in cables and to jacket and insulate light-duty harnesses
Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing
Length 1.5m
Temperature rating -55 to +135°C

Approvals

UL file E35586, CSA - LR31929.

Standards

VG 95343 Pt 5 Type A