TE Connectivity Adhesive Lined Heat Shrink Tube, Black 12.7mm Sleeve Dia. x 10m Length 2:1 Ratio, DR-25 Series

RS Stock No.: 253-8656Brand: TE ConnectivityManufacturers Part No.: DR-25-1/2-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1

Sleeve Length

10m

Halogen Free

No

Series

DR-25

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 152.65

€ 152.65 1 Reel of 10 (ex VAT)

€ 181.65

€ 181.65 1 Reel of 10 (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tube, Black 12.7mm Sleeve Dia. x 10m Length 2:1 Ratio, DR-25 Series

€ 152.65

€ 152.65 1 Reel of 10 (ex VAT)

€ 181.65

€ 181.65 1 Reel of 10 (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tube, Black 12.7mm Sleeve Dia. x 10m Length 2:1 Ratio, DR-25 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1

Sleeve Length

10m

Halogen Free

No

Series

DR-25

Country of Origin

Czech Republic