Technical Document
Specifications
Brand
TE ConnectivitySeries
Duraseal
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
5.3mm
Outer Ring Diameter
10mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M5
Colour
Blue
Contact Plating
Tin
Contact Material
Copper Alloy
Thickness
2mm
Overall Length
32mm
Country of Origin
Mexico
Product details
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed
€ 32.50
€ 0.65 Each (In a Pack of 50) (ex VAT)
€ 38.68
€ 0.774 Each (In a Pack of 50) (inc. VAT)
50
€ 32.50
€ 0.65 Each (In a Pack of 50) (ex VAT)
€ 38.68
€ 0.774 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.65 | € 32.50 |
250 - 450 | € 0.63 | € 31.50 |
500 - 1200 | € 0.60 | € 30.00 |
1250 - 2450 | € 0.57 | € 28.50 |
2500+ | € 0.52 | € 26.00 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
Duraseal
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
5.3mm
Outer Ring Diameter
10mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M5
Colour
Blue
Contact Plating
Tin
Contact Material
Copper Alloy
Thickness
2mm
Overall Length
32mm
Country of Origin
Mexico
Product details
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed