Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, DEUTSCH DT Automotive Connector Plug 6 Way, Wire Termination DT04-6P-CE09

RS Stock No.: 265-9150Brand: TE ConnectivityManufacturers Part No.: DT04-6P-CE09
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Pin

Number Of Contacts

6

Gender

Male

Number Of Rows

3

Current Rating

13A

Series

DEUTSCH DT

Termination Method

Wire

Country of Origin

United States

Stock information temporarily unavailable.

€ 24.48

€ 12.24 Each (In a Pack of 2) (ex VAT)

€ 29.13

€ 14.566 Each (In a Pack of 2) (inc. VAT)

TE Connectivity, DEUTSCH DT Automotive Connector Plug 6 Way, Wire Termination DT04-6P-CE09

€ 24.48

€ 12.24 Each (In a Pack of 2) (ex VAT)

€ 29.13

€ 14.566 Each (In a Pack of 2) (inc. VAT)

TE Connectivity, DEUTSCH DT Automotive Connector Plug 6 Way, Wire Termination DT04-6P-CE09
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 12.24€ 24.48
10 - 48€ 11.64€ 23.28
50 - 98€ 10.81€ 21.62
100 - 198€ 9.61€ 19.22
200+€ 8.85€ 17.70

Technical Document

Specifications

Type

Pin

Number Of Contacts

6

Gender

Male

Number Of Rows

3

Current Rating

13A

Series

DEUTSCH DT

Termination Method

Wire

Country of Origin

United States