Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 16mm Sleeve Dia. x 1.2m Length 4:1 Ratio, DWTC Series

RS Stock No.: 157-3880Brand: TE ConnectivityManufacturers Part No.: DWTC-16/4-X-STK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

16mm

Colour

Clear

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +75 °C

Flame Retardant

No

Halogen Free

No

Series

DWTC

Country of Origin

Czech Republic

Product details

Clear Sleeving

The DWTC Series of clear heat shrink tubing, is an ideal way to protect cables and wires that need to be regularly inspected. The tubing has a meltable inner adhesive lining that when heated forms a moisture proof seal. The outer jacket is very tough and provides a high resistance to abrasion and splitting.

Features and Benefits

• Heat shrink ratio of 4:1 meaning when heated this tubing shrinks to a quarter of its original diameter, making it perfect for irregular shapes
• Flexible polyolefin tubing
• Clear tubing making visual inspection very easy
• Excellent mechanical strength jacket
• Environmental sealing
• Operating temperature -55°C to +75°C
• Heat Shrink temperature: 60°C

What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Stock information temporarily unavailable.

€ 24.59

€ 24.59 Each (ex VAT)

€ 29.26

€ 29.26 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 16mm Sleeve Dia. x 1.2m Length 4:1 Ratio, DWTC Series

€ 24.59

€ 24.59 Each (ex VAT)

€ 29.26

€ 29.26 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 16mm Sleeve Dia. x 1.2m Length 4:1 Ratio, DWTC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 24.59
15 - 49€ 23.78
50+€ 22.76

Technical Document

Specifications

Sleeve Diameter

16mm

Colour

Clear

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +75 °C

Flame Retardant

No

Halogen Free

No

Series

DWTC

Country of Origin

Czech Republic

Product details

Clear Sleeving

The DWTC Series of clear heat shrink tubing, is an ideal way to protect cables and wires that need to be regularly inspected. The tubing has a meltable inner adhesive lining that when heated forms a moisture proof seal. The outer jacket is very tough and provides a high resistance to abrasion and splitting.

Features and Benefits

• Heat shrink ratio of 4:1 meaning when heated this tubing shrinks to a quarter of its original diameter, making it perfect for irregular shapes
• Flexible polyolefin tubing
• Clear tubing making visual inspection very easy
• Excellent mechanical strength jacket
• Environmental sealing
• Operating temperature -55°C to +75°C
• Heat Shrink temperature: 60°C

What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.