E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator

RS Stock No.: 223-3964Brand: TE ConnectivityManufacturers Part No.: EDS02SGRNTU04Q
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Au over Nickel Plated, Cu Alloy

Contact Configuration

SPST

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 151.05

€ 1.59 Each (In a Tube of 95) (ex VAT)

€ 179.75

€ 1.892 Each (In a Tube of 95) (inc. VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator

€ 151.05

€ 1.59 Each (In a Tube of 95) (ex VAT)

€ 179.75

€ 1.892 Each (In a Tube of 95) (inc. VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
95 - 380€ 1.59€ 151.05
475 - 855€ 1.54€ 146.30
950 - 1330€ 1.51€ 143.45
1425 - 1805€ 1.41€ 133.95
1900+€ 1.33€ 126.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Au over Nickel Plated, Cu Alloy

Contact Configuration

SPST

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more