E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator

RS Stock No.: 223-3975Brand: TE ConnectivityManufacturers Part No.: EDS03SGRNTR04Q
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

3

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.56

€ 2.56 Each (ex VAT)

€ 3.05

€ 3.05 Each (inc. VAT)

TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator

€ 2.56

€ 2.56 Each (ex VAT)

€ 3.05

€ 3.05 Each (inc. VAT)

TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.56
10 - 24€ 2.43
25 - 49€ 2.38
50 - 99€ 2.30
100+€ 2.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

3

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more