E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Digital Temperature Sensor, Through Hole Mount, I2C, 4 Pins

RS Stock No.: 191-7804Brand: TE ConnectivityManufacturers Part No.: G-TPMO-102
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Interface Type

I2C

Mounting Type

Through Hole

Pin Count

4

Minimum Operating Temperature

-20 °C

Operating Temperature Range

-20 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.68 V

Maximum Operating Supply Voltage

3.6 V

Package Type

TO-5

Height

4.3mm

Width

9.15 (Dia.)mm

Dimensions

9.15 (Dia.) x 4.3mm

Resolution

16 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 500) (ex VAT)

TE Connectivity Digital Temperature Sensor, Through Hole Mount, I2C, 4 Pins

P.O.A.

Each (In a Box of 500) (ex VAT)

TE Connectivity Digital Temperature Sensor, Through Hole Mount, I2C, 4 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Interface Type

I2C

Mounting Type

Through Hole

Pin Count

4

Minimum Operating Temperature

-20 °C

Operating Temperature Range

-20 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.68 V

Maximum Operating Supply Voltage

3.6 V

Package Type

TO-5

Height

4.3mm

Width

9.15 (Dia.)mm

Dimensions

9.15 (Dia.) x 4.3mm

Resolution

16 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more