TE Connectivity GNS1559MPF-100SMAM Puck Omnidirectional GPS Antenna with SMA Connector

RS Stock No.: 215-2410Brand: TE ConnectivityManufacturers Part No.: GNS1559MPF-100SMAM
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

External

Connector Type

SMA

Antenna Physical Form

Puck

Lead Length

1m

Antenna Mounting Type

Through Hole/Bolted

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 139.76

€ 139.76 Each (ex VAT)

€ 166.31

€ 166.31 Each (inc. VAT)

TE Connectivity GNS1559MPF-100SMAM Puck Omnidirectional GPS Antenna with SMA Connector

€ 139.76

€ 139.76 Each (ex VAT)

€ 166.31

€ 166.31 Each (inc. VAT)

TE Connectivity GNS1559MPF-100SMAM Puck Omnidirectional GPS Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 139.76
5 - 9€ 138.06
10 - 24€ 133.83
25 - 99€ 126.16
100+€ 120.15

Technical Document

Specifications

Internal/External

External

Connector Type

SMA

Antenna Physical Form

Puck

Lead Length

1m

Antenna Mounting Type

Through Hole/Bolted

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Malaysia