E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity PCB Mount RF Relay, 4.5V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT

RS Stock No.: 616-8742Brand: TE ConnectivityManufacturers Part No.: HF3-52
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Maximum Coil Frequency

3GHz

Coil Resistance

1.03Ω

Relay Type

RF Relay

Contact Resistance

100 mΩ

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold Plated

Depth

9.4mm

Operating Time Including Bounce

3 → 5ms

Operating Temperature Range

-55 → +85°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

14.6 x 9.4 x 10mm

Height

10mm

Length

14.6mm

Life

10000000Cycles

Product details

High Frequency HF3 Series

High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.

Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.28

€ 20.28 Each (ex VAT)

€ 24.13

€ 24.13 Each (inc. VAT)

TE Connectivity PCB Mount RF Relay, 4.5V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT
Select packaging type

€ 20.28

€ 20.28 Each (ex VAT)

€ 24.13

€ 24.13 Each (inc. VAT)

TE Connectivity PCB Mount RF Relay, 4.5V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.28
10 - 39€ 19.76
40 - 119€ 18.59
120 - 199€ 17.46
200+€ 16.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Coil Frequency

3GHz

Coil Resistance

1.03Ω

Relay Type

RF Relay

Contact Resistance

100 mΩ

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold Plated

Depth

9.4mm

Operating Time Including Bounce

3 → 5ms

Operating Temperature Range

-55 → +85°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

14.6 x 9.4 x 10mm

Height

10mm

Length

14.6mm

Life

10000000Cycles

Product details

High Frequency HF3 Series

High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.

Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more