Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins

RS Stock No.: 187-9062Brand: TE ConnectivityManufacturers Part No.: HPP845E031R4
brand-logo

Technical Document

Specifications

Output Type

Digital

Interface Type

I2C

Accuracy

±0.3 °C, ±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.9mm

Width

3mm

Dimensions

3 x 3 x 0.9mm

Resolution

0.01 °C, 0.04 %RH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 400) (ex VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins

P.O.A.

Each (On a Reel of 400) (ex VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Type

Digital

Interface Type

I2C

Accuracy

±0.3 °C, ±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.9mm

Width

3mm

Dimensions

3 x 3 x 0.9mm

Resolution

0.01 °C, 0.04 %RH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more