Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 254mm Length 5.6:1 Ratio, HRSR Series

RS Stock No.: 316-1091Brand: TE ConnectivityManufacturers Part No.: HRSR-200FR-10
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

50.8mm

Colour

Black

Shrunk Diameter

9.52mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

5.6:1

Sleeve Length

254mm

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

HRSR

Product details

Thermoform HRSR Heatshrink Tubing 5.6:1

Black flame retardant cross linked polyolefin base material
Minimum recovery temperature : +120°C
Toughness and durability
Provides excellent insulation and abrasion protection

Designed to accommodate large size differences between cables and cable connecters and adaptors, thus simplifying repair of damaged cable.

Thermoform® is a registered trademark of Tyco Electronics Raychem

Approvals

Lloyds Register of Shipping, DNV (Det Norske Veritas), ABS (American Bureau of Shipping)

Standards

MIL-1-23053/15A

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 254mm Length 5.6:1 Ratio, HRSR Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 254mm Length 5.6:1 Ratio, HRSR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

50.8mm

Colour

Black

Shrunk Diameter

9.52mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

5.6:1

Sleeve Length

254mm

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

HRSR

Product details

Thermoform HRSR Heatshrink Tubing 5.6:1

Black flame retardant cross linked polyolefin base material
Minimum recovery temperature : +120°C
Toughness and durability
Provides excellent insulation and abrasion protection

Designed to accommodate large size differences between cables and cable connecters and adaptors, thus simplifying repair of damaged cable.

Thermoform® is a registered trademark of Tyco Electronics Raychem

Approvals

Lloyds Register of Shipping, DNV (Det Norske Veritas), ABS (American Bureau of Shipping)

Standards

MIL-1-23053/15A