TE Connectivity, 2.2Ω 200W Wire Wound Chassis Mount Resistor HSC2002R2J ±5%

RS Stock No.: 164-3719Brand: TE ConnectivityManufacturers Part No.: HSC2002R2J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Stud

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

200W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 108.80

€ 54.40 Each (In a Box of 2) (ex VAT)

€ 129.47

€ 64.736 Each (In a Box of 2) (inc. VAT)

TE Connectivity, 2.2Ω 200W Wire Wound Chassis Mount Resistor HSC2002R2J ±5%

€ 108.80

€ 54.40 Each (In a Box of 2) (ex VAT)

€ 129.47

€ 64.736 Each (In a Box of 2) (inc. VAT)

TE Connectivity, 2.2Ω 200W Wire Wound Chassis Mount Resistor HSC2002R2J ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
2 - 8€ 54.40€ 108.80
10 - 18€ 51.92€ 103.84
20 - 48€ 48.21€ 96.42
50+€ 44.38€ 88.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Stud

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

200W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more