Technical Document
Specifications
Brand
TE ConnectivityCable Length
3m
Current Rating
40 A
Terminated/Unterminated
Terminated
IP Rating
IP69K
Sheath Colour
Orange
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-40°C
Maximum Operating Temperature Range
+140°C
Country of Origin
Czech Republic
Product details
AMP+ HVA280 High Current Cable Assemblies
TE Connectivitys AMP+ HVA280 touch-proof cable assemblies are designed for flexibility with options for various electrical vehicle device applications. These EV cable connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Touch proof
IP6K9K rated
Integrated internal HVIL
Approvals
USCAR, RoHS
TE Connectivity AMP+
€ 392.28
€ 392.28 Each (ex VAT)
€ 466.81
€ 466.81 Each (inc. VAT)
1
€ 392.28
€ 392.28 Each (ex VAT)
€ 466.81
€ 466.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 392.28 |
10 - 24 | € 382.38 |
25 - 49 | € 371.99 |
50+ | € 361.14 |
Technical Document
Specifications
Brand
TE ConnectivityCable Length
3m
Current Rating
40 A
Terminated/Unterminated
Terminated
IP Rating
IP69K
Sheath Colour
Orange
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-40°C
Maximum Operating Temperature Range
+140°C
Country of Origin
Czech Republic
Product details
AMP+ HVA280 High Current Cable Assemblies
TE Connectivitys AMP+ HVA280 touch-proof cable assemblies are designed for flexibility with options for various electrical vehicle device applications. These EV cable connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Touch proof
IP6K9K rated
Integrated internal HVIL
Approvals
USCAR, RoHS