E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4016Brand: TE ConnectivityManufacturers Part No.: JJFV0UG380NOPMRTR
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

€ 774.00

€ 0.86 Each (On a Reel of 900) (ex VAT)

€ 921.06

€ 1.023 Each (On a Reel of 900) (inc. VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

€ 774.00

€ 0.86 Each (On a Reel of 900) (ex VAT)

€ 921.06

€ 1.023 Each (On a Reel of 900) (inc. VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
900 - 3600€ 0.86€ 774.00
4500+€ 0.84€ 756.00

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China