Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4040Brand: TE ConnectivityManufacturers Part No.: JJLV0UG1070NOPPRTR
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

€ 6.80

€ 1.36 Each (Supplied as a Tape) (ex VAT)

€ 8.09

€ 1.618 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

€ 6.80

€ 1.36 Each (Supplied as a Tape) (ex VAT)

€ 8.09

€ 1.618 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45€ 1.36€ 6.80
50 - 120€ 1.20€ 6.00
125 - 245€ 1.10€ 5.50
250+€ 0.99€ 4.95

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China