Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity L000601-80 Internal Chip SMT Antenna, Ultra Wideband (UWB)

RS Stock No.: 180-661Brand: TE ConnectivityManufacturers Part No.: L000601-80
brand-logo
View all in SMT Antennas

Technical Document

Specifications

Internal/External

Internal

RF Protocols

Ultra Wideband (UWB)

Frequency Range

6000 → 8250

Gain

6dBi

Physical Form

Chip

Series

L000601

Dimensions

20 x 25 x 1.28mm

Height

1.28mm

Length

25mm

Width_SC_PC

20mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 105,675.00

€ 70.45 Each (On a Reel of 1500) (ex VAT)

€ 125,753.25

€ 83.836 Each (On a Reel of 1500) (inc. VAT)

TE Connectivity L000601-80 Internal Chip SMT Antenna, Ultra Wideband (UWB)

€ 105,675.00

€ 70.45 Each (On a Reel of 1500) (ex VAT)

€ 125,753.25

€ 83.836 Each (On a Reel of 1500) (inc. VAT)

TE Connectivity L000601-80 Internal Chip SMT Antenna, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal/External

Internal

RF Protocols

Ultra Wideband (UWB)

Frequency Range

6000 → 8250

Gain

6dBi

Physical Form

Chip

Series

L000601

Dimensions

20 x 25 x 1.28mm

Height

1.28mm

Length

25mm

Width_SC_PC

20mm

Country of Origin

Taiwan, Province Of China