Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity L000601-80 Internal Chip SMT Antenna, Ultra Wideband (UWB)

RS Stock No.: 180-662Brand: TE ConnectivityManufacturers Part No.: L000601-80
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

6000 → 8250

Physical Form

Chip

Gain

6dBi

Series

L000601

Dimensions

20 x 25 x 1.28mm

Height

1.28mm

Length

25mm

Width_SC_PC

20mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 370.65

€ 74.13 Each (Supplied as a Tape) (ex VAT)

€ 441.07

€ 88.215 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity L000601-80 Internal Chip SMT Antenna, Ultra Wideband (UWB)
Select packaging type

€ 370.65

€ 74.13 Each (Supplied as a Tape) (ex VAT)

€ 441.07

€ 88.215 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity L000601-80 Internal Chip SMT Antenna, Ultra Wideband (UWB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45€ 74.13€ 370.65
50 - 95€ 71.47€ 357.35
100 - 495€ 67.32€ 336.60
500 - 995€ 62.83€ 314.15
1000+€ 61.37€ 306.85

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

6000 → 8250

Physical Form

Chip

Gain

6dBi

Series

L000601

Dimensions

20 x 25 x 1.28mm

Height

1.28mm

Length

25mm

Width_SC_PC

20mm

Country of Origin

Taiwan, Province Of China