E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 300m Length 2:1 Ratio, LSTT Series

RS Stock No.: 865-9990Brand: TE ConnectivityManufacturers Part No.: LSTT-2.4-6-SP
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

2.4mm

Colour

Blue

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

300m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Series

LSTT

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 300m Length 2:1 Ratio, LSTT Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 300m Length 2:1 Ratio, LSTT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sleeve Diameter

2.4mm

Colour

Blue

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

300m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Series

LSTT

Country of Origin

Czech Republic

You may be interested in