TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, LSTT Series

RS Stock No.: 170-6096Brand: TE ConnectivityManufacturers Part No.: LSTT-R-12.7-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Adhesive Lined

No

Sleeve Length

6m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

LSTT

Shrink Ratio

2:1

Product details

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.

Stock information temporarily unavailable.

€ 48.63

€ 48.63 1 Reel of 6 Metres (ex VAT)

€ 57.87

€ 57.87 1 Reel of 6 Metres (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, LSTT Series

€ 48.63

€ 48.63 1 Reel of 6 Metres (ex VAT)

€ 57.87

€ 57.87 1 Reel of 6 Metres (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, LSTT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Adhesive Lined

No

Sleeve Length

6m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

LSTT

Shrink Ratio

2:1

Product details

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.