TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. 2:1 Ratio, LSTT Series

RS Stock No.: 170-6002Brand: TE ConnectivityManufacturers Part No.: LSTT-R-KIT-1
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4mm

Colour

Black

Shrink Ratio

2:1

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

LSTT

Product details

Dispenser Kits

RaySpool system tubing kits offer a convenient dispensing system for heat shrink tubing.
This kit contains a selection of 6 black heat shrink tubing in various popular sizes supplied on a mounting rack.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Single wall or adhesive lined tubings
• Wide variety of sizes
• RoHS compliant

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.

Stock information temporarily unavailable.

€ 211.23

€ 211.23 1 Kit (ex VAT)

€ 251.36

€ 251.36 1 Kit (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. 2:1 Ratio, LSTT Series

€ 211.23

€ 211.23 1 Kit (ex VAT)

€ 251.36

€ 251.36 1 Kit (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. 2:1 Ratio, LSTT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 211.23
3 - 4€ 208.07
5+€ 204.67

Technical Document

Specifications

Sleeve Diameter

2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4mm

Colour

Black

Shrink Ratio

2:1

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

LSTT

Product details

Dispenser Kits

RaySpool system tubing kits offer a convenient dispensing system for heat shrink tubing.
This kit contains a selection of 6 black heat shrink tubing in various popular sizes supplied on a mounting rack.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Single wall or adhesive lined tubings
• Wide variety of sizes
• RoHS compliant

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.