TE Connectivity, 4 Position 3PST Rotary Switch, 400 mA @ 20 V, Through Hole

RS Stock No.: 327-967Brand: TE ConnectivityManufacturers Part No.: MRJE3-404Distrelec Article No.: 30399924
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

3PST

Contact Current Rating

400 mA @ 20 V

Number of Switch Positions

4

Number of Contacts

3

Voltage Rating

20V ac/dc

Depth

11.94mm

Width

11.94mm

Dimensions

11.94 x 11.94 x 34.04mm

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Case Material

Epoxy

Contact Material

Brass

Height

34.04mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Miniature Rotary Switches, IP67

Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.20

€ 40.20 Each (ex VAT)

€ 47.84

€ 47.84 Each (inc. VAT)

TE Connectivity, 4 Position 3PST Rotary Switch, 400 mA @ 20 V, Through Hole

€ 40.20

€ 40.20 Each (ex VAT)

€ 47.84

€ 47.84 Each (inc. VAT)

TE Connectivity, 4 Position 3PST Rotary Switch, 400 mA @ 20 V, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 40.20
10 - 24€ 37.28
25 - 99€ 35.92
100+€ 34.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

3PST

Contact Current Rating

400 mA @ 20 V

Number of Switch Positions

4

Number of Contacts

3

Voltage Rating

20V ac/dc

Depth

11.94mm

Width

11.94mm

Dimensions

11.94 x 11.94 x 34.04mm

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Case Material

Epoxy

Contact Material

Brass

Height

34.04mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Miniature Rotary Switches, IP67

Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more