E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 8-Pin, 6bar Overload Max, QFN

RS Stock No.: 893-7130Brand: TE ConnectivityManufacturers Part No.: MS561101BA03-00
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

6bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

8

Dimensions

4.7 x 3 x 1mm

Maximum Operating Pressure

1200mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

10mbar

Minimum Output Voltage

0 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Product details

TE Connectivity MS56 Barometric Pressure Sensors

The TE Connectivity MS5607-02BA03 high-resolution barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. They have a high linearity pressure sensor. These barometric pressure sensors enable optimised current consumption and conversion speed, while providing different operation modes and a precise digital 24-bit pressure and temperature value. The compact size of these barometric pressure sensors optimises them for integration in mobile devices. With a high-resolution temperature output, this sensor allows for the implementation of an altimeter/thermometer function without any additional sensor.

• Can be interfaced to any microcontroller
• No need to programme internal registers in the device
• I2C and SPI interface
• QFN package
• Integrated digital pressure sensor
• Very low hysteresis
• High stability of pressure and temperature signal
• No external components (internal oscillator)

Applications

• Altimeters
• Bike computers
• Mobile altimeters
• Barometer systems
• Data loggers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 8-Pin, 6bar Overload Max, QFN

P.O.A.

TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 8-Pin, 6bar Overload Max, QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Overload Pressure

6bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

8

Dimensions

4.7 x 3 x 1mm

Maximum Operating Pressure

1200mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

10mbar

Minimum Output Voltage

0 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Product details

TE Connectivity MS56 Barometric Pressure Sensors

The TE Connectivity MS5607-02BA03 high-resolution barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. They have a high linearity pressure sensor. These barometric pressure sensors enable optimised current consumption and conversion speed, while providing different operation modes and a precise digital 24-bit pressure and temperature value. The compact size of these barometric pressure sensors optimises them for integration in mobile devices. With a high-resolution temperature output, this sensor allows for the implementation of an altimeter/thermometer function without any additional sensor.

• Can be interfaced to any microcontroller
• No need to programme internal registers in the device
• I2C and SPI interface
• QFN package
• Integrated digital pressure sensor
• Very low hysteresis
• High stability of pressure and temperature signal
• No external components (internal oscillator)

Applications

• Altimeters
• Bike computers
• Mobile altimeters
• Barometer systems
• Data loggers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in