Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-40 to 85 °C
Package Type
QFN
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 32,040.00
€ 8.90 Each (On a Reel of 3600) (ex VAT)
€ 38,127.60
€ 10.591 Each (On a Reel of 3600) (inc. VAT)
TE Connectivity Temperature & Humidity Sensor, Surface Mount, 8 Pins
3600
€ 32,040.00
€ 8.90 Each (On a Reel of 3600) (ex VAT)
€ 38,127.60
€ 10.591 Each (On a Reel of 3600) (inc. VAT)
TE Connectivity Temperature & Humidity Sensor, Surface Mount, 8 Pins
Stock information temporarily unavailable.
3600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-40 to 85 °C
Package Type
QFN
Country of Origin
Switzerland