TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 619-3091Brand: TE ConnectivityManufacturers Part No.: MT2-C93431
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

MT2

Maximum Switching Power DC

30 W

Length

20.2mm

Latching

No

Depth

10mm

Height

11mm

Dimensions

20.2 x 10 x 11mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Features

Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20

Contact Material

Gold Plated

Coil Power

550mW

Maximum Switching Power AC

37.5VA

Coil Resistance

1000Ω

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Telecom Relay MT2 Series

Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.27

€ 8.27 Each (ex VAT)

€ 9.84

€ 9.84 Each (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Select packaging type

€ 8.27

€ 8.27 Each (ex VAT)

€ 9.84

€ 9.84 Each (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.27
10 - 49€ 8.04
50 - 99€ 7.83
100 - 249€ 7.57
250+€ 7.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

MT2

Maximum Switching Power DC

30 W

Length

20.2mm

Latching

No

Depth

10mm

Height

11mm

Dimensions

20.2 x 10 x 11mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Features

Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20

Contact Material

Gold Plated

Coil Power

550mW

Maximum Switching Power AC

37.5VA

Coil Resistance

1000Ω

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Telecom Relay MT2 Series

Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more