E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity PT100 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, ±0.15 °C +300°C Max

RS Stock No.: 100-7533Brand: TE ConnectivityManufacturers Part No.: NB-PTCO-161
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.15 °C

Response Time

0.2 (Water) s, 10 (Air) s

Country of Origin

Germany

Product details

PTF Family - PT100

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PT100 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, ±0.15 °C +300°C Max

P.O.A.

TE Connectivity PT100 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, ±0.15 °C +300°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

PT100

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.15 °C

Response Time

0.2 (Water) s, 10 (Air) s

Country of Origin

Germany

Product details

PTF Family - PT100

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability