Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Series
OJ
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage DC
30V dc
Length
18.2mm
Coil Resistance
720Ω
Coil Power
200mW
Height
14.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Contact Material
Silver Alloy
Depth
10.2mm
Country of Origin
China
Product details
OJ / OJE Series
Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
€ 146.00
€ 1.46 Each (In a Bag of 100) (ex VAT)
€ 173.74
€ 1.737 Each (In a Bag of 100) (inc. VAT)
100
€ 146.00
€ 1.46 Each (In a Bag of 100) (ex VAT)
€ 173.74
€ 1.737 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Series
OJ
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage DC
30V dc
Length
18.2mm
Coil Resistance
720Ω
Coil Power
200mW
Height
14.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Contact Material
Silver Alloy
Depth
10.2mm
Country of Origin
China
Product details
OJ / OJE Series
Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm


