Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
5G
Frequency Range
617 → 698 MHz, 698 → 960 MHz, 1427 → 1511 MHz, 1690 → 2700 MHz, 3300 MHz, 4200 MHz, 4400 → 6000 MHz
Connector Type
SMA
Antenna Physical Form
Panel
Antenna Mounting Type
Panel Mount
Internal/External
External
Gain
6dBi
Series
PAS61609
Lead Length
0.3m
Antenna Directivity
Directional
Includes Lead
Yes
Connector Gender
Male
Country of Origin
Malaysia
€ 761.87
€ 761.87 Each (ex VAT)
€ 906.63
€ 906.63 Each (inc. VAT)
1
€ 761.87
€ 761.87 Each (ex VAT)
€ 906.63
€ 906.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
5G
Frequency Range
617 → 698 MHz, 698 → 960 MHz, 1427 → 1511 MHz, 1690 → 2700 MHz, 3300 MHz, 4200 MHz, 4400 → 6000 MHz
Connector Type
SMA
Antenna Physical Form
Panel
Antenna Mounting Type
Panel Mount
Internal/External
External
Gain
6dBi
Series
PAS61609
Lead Length
0.3m
Antenna Directivity
Directional
Includes Lead
Yes
Connector Gender
Male
Country of Origin
Malaysia