Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity PRL90209-FNF Panel Antenna with N Type Connector, WiFi

RS Stock No.: 209-7288Brand: TE ConnectivityManufacturers Part No.: PRL90209-FNF
brand-logo
View all in RFID Antennas

Technical Document

Specifications

RF Protocols

WiFi

Frequency Range

865 → 956 MHz

Antenna Physical Form

Panel

Connector Type

N Type

Antenna Mounting Type

Wall/Pole

Gain

8.5dBi

Connector Gender

Female

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 317.52

€ 317.52 Each (ex VAT)

€ 377.85

€ 377.85 Each (inc. VAT)

TE Connectivity PRL90209-FNF Panel Antenna with N Type Connector, WiFi

€ 317.52

€ 317.52 Each (ex VAT)

€ 377.85

€ 377.85 Each (inc. VAT)

TE Connectivity PRL90209-FNF Panel Antenna with N Type Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

WiFi

Frequency Range

865 → 956 MHz

Antenna Physical Form

Panel

Connector Type

N Type

Antenna Mounting Type

Wall/Pole

Gain

8.5dBi

Connector Gender

Female

Country of Origin

Malaysia