TE Connectivity PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
777Ω
Height
35mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PT
Maximum Operating Temperature
+70°C
Depth
22.5mm
Maximum Switching Power AC
3 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
€ 14.12
€ 14.12 Each (ex VAT)
€ 16.80
€ 16.80 Each (inc. VAT)
1
€ 14.12
€ 14.12 Each (ex VAT)
€ 16.80
€ 16.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 14.12 |
5 - 9 | € 13.86 |
10+ | € 13.57 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
777Ω
Height
35mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PT
Maximum Operating Temperature
+70°C
Depth
22.5mm
Maximum Switching Power AC
3 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10